
REFIN2U-S30/12 | |
|---|---|
DigiKey Part Number | 945-REFIN2U-S30/12-ND |
Manufacturer | |
Manufacturer Product Number | REFIN2U-S30/12 |
Description | 30W AC/DC-CONVERTER / FLAT PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.30" L x 1.40" W x 3.68" H (58.5mm x 35.5mm x 93.5mm) |
AC Voltage - Input 85 ~ 305 VAC | Approval Agency cURus, CE, IECEE CB Scheme |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.23000 | $197.23 |
| 5 | $180.19800 | $900.99 |
| 10 | $173.33400 | $1,733.34 |
| 25 | $164.65360 | $4,116.34 |
| 50 | $158.37900 | $7,918.95 |
| 100 | $152.34440 | $15,234.44 |
| 500 | $139.20282 | $69,601.41 |

