



REC7.5-2412DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1181-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2412DRW/H2/A/M |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 312mA, 312mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2412DRW/H2/A/M Models |
Category | Current - Output (Max) 312mA, 312mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.46000 | $266.46 |
| 5 | $256.56000 | $1,282.80 |
| 10 | $252.40800 | $2,524.08 |
| 25 | $246.99680 | $6,174.92 |
| 50 | $242.97980 | $12,148.99 |
| 100 | $239.02280 | $23,902.28 |
| 250 | $233.88392 | $58,470.98 |

