



REC7.5-2412DRW/H1/A/M | |
|---|---|
DigiKey Part Number | REC7.5-2412DRW/H1/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2412DRW/H1/A/M |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 312mA, 312mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2412DRW/H1/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 312mA, 312mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.46000 | $266.46 |
| 5 | $256.56000 | $1,282.80 |
| 10 | $252.40800 | $2,524.08 |
| 25 | $246.99680 | $6,174.92 |
| 50 | $242.97980 | $12,148.99 |
| 100 | $239.02280 | $23,902.28 |
| 250 | $233.88392 | $58,470.98 |

