



REC7.5-2409DRW/H1/A/M | |
---|---|
DigiKey Part Number | 945-1898-5-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2409DRW/H1/A/M |
Description | DC DC CONVERTER +/-9V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 417mA, 417mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2409DRW/H1/A/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.95000 | $260.95 |
5 | $251.20800 | $1,256.04 |
10 | $247.14300 | $2,471.43 |
25 | $241.84680 | $6,046.17 |
50 | $237.91200 | $11,895.60 |
100 | $234.03730 | $23,403.73 |
250 | $229.00448 | $57,251.12 |