Isolated Module DC DC Converter 2 Output 9V -9V 417mA, 417mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 9V -9V 417mA, 417mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC7.5-1209DRW/H3/A/M/CTRL

DigiKey Part Number
945-2355-5-ND
Manufacturer
Manufacturer Product Number
REC7.5-1209DRW/H3/A/M/CTRL
Description
DC DC CONVERTER +/-9V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 417mA, 417mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-1209DRW/H3/A/M/CTRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
417mA, 417mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$296.22000$296.22
5$285.23600$1,426.18
10$280.60800$2,806.08
25$274.59800$6,864.95
50$270.13060$13,506.53
100$265.72870$26,572.87
250$260.01416$65,003.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.