REC6-R Series; 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC6-2412DRW/R10/A

DigiKey Part Number
945-2509-ND
Manufacturer
Manufacturer Product Number
REC6-2412DRW/R10/A
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC6-2412DRW/R10/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
10 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
In-Stock: 241
Factory Stock: 135
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$485.11000$485.11
5$467.00800$2,335.04
10$459.43000$4,594.30
25$449.57520$11,239.38
50$442.25600$22,112.80
100$435.04420$43,504.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.