Isolated Module DC DC Converter 1 Output 12V 420mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 420mA 36V - 72V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-4812SRW/H/B/SMD-R

DigiKey Part Number
945-REC5-4812SRW/H/B/SMD-RTR-ND - Tape & Reel (TR)
945-REC5-4812SRW/H/B/SMD-RCT-ND - Cut Tape (CT)
945-REC5-4812SRW/H/B/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC5-4812SRW/H/B/SMD-R
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-4812SRW/H/B/SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$225.35000$225.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$210.67840$21,067.84
Manufacturers Standard Package