



REC5-2412SRW/H4/A | |
---|---|
DigiKey Part Number | 945-1481-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412SRW/H4/A |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412SRW/H4/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $220.29000 | $220.29 |
5 | $212.09000 | $1,060.45 |
10 | $208.65700 | $2,086.57 |
25 | $204.18640 | $5,104.66 |
50 | $200.86740 | $10,043.37 |
100 | $197.59600 | $19,759.60 |
250 | $193.34892 | $48,337.23 |