Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-2405DRW/H2/A/M

DigiKey Part Number
945-3345-ND
Manufacturer
Manufacturer Product Number
REC5-2405DRW/H2/A/M
Description
DC DC CONVERTER +/-5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2405DRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$237.77000$237.77
5$228.92000$1,144.60
10$225.20300$2,252.03
25$220.38240$5,509.56
50$216.79940$10,839.97
100$213.26820$21,326.82
250$208.68304$52,170.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.