



REC3.5-2412SRW/R10/A | |
|---|---|
DigiKey Part Number | REC3.5-2412SRW/R10/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-2412SRW/R10/A |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 290mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-2412SRW/R10/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 290mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.94000 | $402.94 |
| 5 | $387.97200 | $1,939.86 |
| 10 | $381.66700 | $3,816.67 |
| 25 | $373.48960 | $9,337.24 |
| 50 | $367.40900 | $18,370.45 |
| 100 | $361.41880 | $36,141.88 |
| 250 | $317.84484 | $79,461.21 |

