


REC3-2415DR/H1 | |
---|---|
DigiKey Part Number | 945-1470-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415DR/H1 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 20.4V - 27.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415DR/H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 20.4V | |
Voltage - Input (Max) | 27.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.97000 | $157.97 |
5 | $152.95000 | $764.75 |
10 | $145.87100 | $1,458.71 |
25 | $141.50800 | $3,537.70 |
50 | $139.45000 | $6,972.50 |
100 | $135.49870 | $13,549.87 |
250 | $126.44416 | $31,611.04 |