REC3-2412SR/H1/SMD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 78
Unit Price: $29.91385
Datasheet
REC3-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC3-SR
REC3-SR Series; 18 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC3-2412SR/H1/SMD

DigiKey Part Number
REC3-2412SR/H1/SMD-ND
Manufacturer
Manufacturer Product Number
REC3-2412SR/H1/SMD
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2412SR/H1/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
65%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$163.98000$163.98
5$157.87400$789.37
10$155.31300$1,553.13
25$151.98920$3,799.73
50$149.51940$7,475.97
100$147.08530$14,708.53
250$143.92500$35,981.25
500$141.57640$70,788.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.