


REC3-2412DRW/H/B | |
|---|---|
DigiKey Part Number | 945-2828-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412DRW/H/B |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412DRW/H/B Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.59000 | $195.59 |
| 5 | $188.28800 | $941.44 |
| 10 | $185.23000 | $1,852.30 |
| 25 | $181.26760 | $4,531.69 |
| 50 | $178.31940 | $8,915.97 |
| 100 | $175.41720 | $17,541.72 |
| 250 | $171.64616 | $42,911.54 |
| 500 | $148.89236 | $74,446.18 |

