



REC3-2405SR/H1/SMD | |
---|---|
DigiKey Part Number | REC3-2405SR/H1/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SR/H1/SMD |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 20.4V - 27.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SR/H1/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20.4V | |
Voltage - Input (Max) | 27.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.98000 | $163.98 |
5 | $157.87400 | $789.37 |
10 | $155.31300 | $1,553.13 |
25 | $151.98920 | $3,799.73 |
50 | $149.51940 | $7,475.97 |
100 | $147.08530 | $14,708.53 |
250 | $143.92500 | $35,981.25 |
500 | $141.57640 | $70,788.20 |