


REC3-0515SR/H1 | |
---|---|
DigiKey Part Number | 945-1830-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0515SR/H1 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515SR/H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.16000 | $156.16 |
5 | $150.38200 | $751.91 |
10 | $147.94600 | $1,479.46 |
25 | $144.77800 | $3,619.45 |
50 | $142.42520 | $7,121.26 |
100 | $140.10780 | $14,010.78 |
250 | $137.09772 | $34,274.43 |
500 | $134.86042 | $67,430.21 |