Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC15-2415SZ/H3/M

DigiKey Part Number
945-2083-5-ND
Manufacturer
Manufacturer Product Number
REC15-2415SZ/H3/M
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15-2415SZ/H3/M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$577.56000$577.56
5$556.03600$2,780.18
10$546.99300$5,469.93
25$535.26560$13,381.64
50$526.54920$26,327.46
100$517.96110$51,796.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14In Stock
Ships from WEC