
REC10K-4812DAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-4812DAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-4812DAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-4812DAW/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.25000 | $104.25 |
| 5 | $100.38400 | $501.92 |
| 10 | $98.76500 | $987.65 |
| 25 | $96.65200 | $2,416.30 |
| 50 | $95.08320 | $4,754.16 |
| 100 | $93.53680 | $9,353.68 |
| 250 | $91.52832 | $22,882.08 |
| 500 | $90.03612 | $45,018.06 |

