
REC10K-2424SAW/H2 | |
---|---|
DigiKey Part Number | 945-REC10K-2424SAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2424SAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-2424SAW/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.85000 | $99.85 |
5 | $96.72600 | $483.63 |
10 | $92.19800 | $921.98 |
25 | $89.48200 | $2,237.05 |
50 | $88.08240 | $4,404.12 |
100 | $85.61360 | $8,561.36 |
250 | $79.93336 | $19,983.34 |