REC10 Series; 9 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC10 Series; 9 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-4815SRW/H3/A/M

DigiKey Part Number
REC10-4815SRW/H3/A/M-ND
Manufacturer
Manufacturer Product Number
REC10-4815SRW/H3/A/M
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-4815SRW/H3/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
667mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
15$368.42600$5,526.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.