REC10 Series; 18 leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC10 Series; 18 leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-2415DRWZ/H2/A/M/SMD

DigiKey Part Number
REC10-2415DRWZ/H2/A/M/SMD-ND
Manufacturer
Manufacturer Product Number
REC10-2415DRWZ/H2/A/M/SMD
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-2415DRWZ/H2/A/M/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
15$414.30000$6,214.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.