
RCD-24-1.00/W/X1 | |
---|---|
DigiKey Part Number | 945-1130-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.00/W/X1 |
Description | LED DRIVER CC BUCK 3-31V 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 3 ~ 31V | |
Current - Output (Max) | 1A | |
Power (Watts) | 33 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.67000 | $209.67 |
5 | $191.57600 | $957.88 |
10 | $184.27300 | $1,842.73 |
25 | $175.03880 | $4,375.97 |
50 | $168.35600 | $8,417.80 |
100 | $161.92260 | $16,192.26 |
250 | $153.78596 | $38,446.49 |
500 | $147.89760 | $73,948.80 |