
RBD-12-0.50/W | |
---|---|
DigiKey Part Number | 945-1638-ND |
Manufacturer | |
Manufacturer Product Number | RBD-12-0.50/W |
Description | LED DVR CC BUCK-BOOST 8-40V 0.5A |
Customer Reference | |
Detailed Description | 500mA 8 ~ 40V Constant Current LED Driver Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RBD-12-0.50/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 8 ~ 40V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 20 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
Approval Agency | cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |