Similar

RB-0524D | |
|---|---|
DigiKey Part Number | 945-2681-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-0524D |
Description | DC DC CONVERTER +/-24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0524D Models |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A0524S-1WR3 | Mornsun America, LLC | 2 | 2725-A0524S-1WR3-ND | $13.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.99000 | $55.99 |
| 5 | $53.93400 | $269.67 |
| 10 | $53.06200 | $530.62 |
| 25 | $51.93040 | $1,298.26 |
| 50 | $51.08840 | $2,554.42 |
| 100 | $50.25890 | $5,025.89 |
| 250 | $49.18068 | $12,295.17 |
| 500 | $48.37958 | $24,189.79 |


