Similar

RACT25-500 | |
|---|---|
DigiKey Part Number | 945-3063-ND |
Manufacturer | |
Manufacturer Product Number | RACT25-500 |
Description | LED SUPPLY CC AC/DC 25W 25-50V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500mA 25 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT25-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 25 ~ 50V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.39000 | $155.39 |
| 5 | $142.01800 | $710.09 |
| 10 | $136.60800 | $1,366.08 |
| 25 | $129.76800 | $3,244.20 |
| 50 | $124.81380 | $6,240.69 |
| 100 | $120.04620 | $12,004.62 |
| 250 | $114.01676 | $28,504.19 |
| 500 | $109.65244 | $54,826.22 |


