RACM30-05SK/277/PMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM30-15SK/277/PMP

DigiKey Part Number
945-RACM30-15SK/277/PMP-ND
Manufacturer
Manufacturer Product Number
RACM30-15SK/277/PMP
Description
AC/DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
30 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60335-1; 60601-1; 61010-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable