
RACM16E-3.3SK/277 | |
---|---|
DigiKey Part Number | 945-RACM16E-3.3SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM16E-3.3SK/277 |
Description | AC/DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3.64A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM16E-3.3SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.64A | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Baseplate, PFC, Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | 1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.22000 | $90.22 |
5 | $85.97600 | $429.88 |
10 | $84.18000 | $841.80 |
25 | $81.87880 | $2,046.97 |
50 | $80.17640 | $4,008.82 |
100 | $78.51110 | $7,851.11 |
250 | $76.36200 | $19,090.50 |
500 | $74.77554 | $37,387.77 |