
RACM140E-24SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM140E-24SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-24SK/OF |
Description | AC/DC CONVERTER 24V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-24SK/OF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.8 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.70" L x 3.20" W x 1.50" H (144.8mm x 81.3mm x 38.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.05000 | $333.05 |
| 5 | $304.34400 | $1,521.72 |
| 10 | $292.74300 | $2,927.43 |
| 25 | $278.09040 | $6,952.26 |
| 50 | $267.49300 | $13,374.65 |
| 100 | $257.30010 | $25,730.01 |
| 250 | $244.41960 | $61,104.90 |

