
RACD60-4200/OF | |
---|---|
DigiKey Part Number | 945-1379-ND |
Manufacturer | |
Manufacturer Product Number | RACD60-4200/OF |
Description | LED DRIVER CC/CV AC/DC 11-13.5V |
Customer Reference | |
Detailed Description | 4.2A 11 ~ 13.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 11 ~ 13.5V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.364 lb (165.11 g) |