Similar
Similar
Similar

RACD20-700 | |
|---|---|
DigiKey Part Number | 945-1377-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-700 |
Description | LED DRIVER CC AC/DC 6-29V 700MA |
Customer Reference | |
Detailed Description | 700mA 6 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD20-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 6 ~ 29V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 83% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm) | |
Approval Agency | CE, cULus, SEMKO | |
Mounting Type | Chassis Mount | |
Weight | 0.309 lb (140.16 g) |




