RACD20-350/277 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: $251.97506
Datasheet
RACD20-350/277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD20-350/277

DigiKey Part Number
945-1709-ND
Manufacturer
Manufacturer Product Number
RACD20-350/277
Description
LED DRIVER CC AC/DC 28-57V 350MA
Customer Reference
Detailed Description
350mA 28 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD20-350/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
28 ~ 57V
Current - Output (Max)
350mA
Power (Watts)
20 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP
Ratings
IP66
Operating Temperature
-20°C ~ 50°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 2.91" W x 1.04" H (80.0mm x 74.0mm x 26.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.43 lb (195.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 467 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

467In Stock
Ships from WEC