Similar
Similar

RACD12-500 | |
|---|---|
DigiKey Part Number | 945-1776-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-500 |
Description | LED DRIVER CC AC/DC 3-24V 500MA |
Customer Reference | |
Detailed Description | 500mA 3 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | RACD12-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 78% | |
Termination Style | 5.5mm Socket, Screw Terminal | |
Size / Dimension | 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm) | |
Approval Agency | CE, cURus, PSE | |
Mounting Type | Chassis Mount | |
Weight | 0.221 lb (100.24 g) |



