
RACD12-350-LP | |
|---|---|
DigiKey Part Number | 945-2939-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-350-LP |
Description | LED DRIVER CC AC/DC 2-37V 350MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 37V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD12-350-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 2 ~ 37V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.62000 | $125.62 |
| 5 | $114.78800 | $573.94 |
| 10 | $110.41500 | $1,104.15 |
| 25 | $104.88680 | $2,622.17 |
| 50 | $100.88440 | $5,044.22 |
| 100 | $97.03260 | $9,703.26 |
| 250 | $92.15972 | $23,039.93 |
| 500 | $88.63386 | $44,316.93 |

