
RAC20NE-24SK/277/EPID | |
---|---|
DigiKey Part Number | 945-RAC20NE-24SK/277/EPID-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-24SK/277/EPID |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 4.2 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | IP40, Universal Input | |
Size / Dimension | 3.27" L x 1.04" W x 1.16" H (83.0mm x 26.4mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, IEC, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.93000 | $154.93 |
5 | $147.56600 | $737.83 |
10 | $144.49600 | $1,444.96 |
25 | $140.53680 | $3,513.42 |
50 | $137.61760 | $6,880.88 |
100 | $134.75870 | $13,475.87 |
250 | $131.06992 | $32,767.48 |
500 | $128.34660 | $64,173.30 |