


RAC20-48SK/W | |
---|---|
DigiKey Part Number | RAC20-48SK/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-48SK/W |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-48SK/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.53000 | $126.53 |
5 | $120.50400 | $602.52 |
10 | $117.99200 | $1,179.92 |
25 | $114.76360 | $2,869.09 |
50 | $112.37900 | $5,618.95 |
100 | $110.04460 | $11,004.46 |
250 | $107.03268 | $26,758.17 |
500 | $104.80914 | $52,404.57 |