Direct
Similar




RAC10-3.3SC/277 | |
|---|---|
DigiKey Part Number | 945-2106-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-3.3SC/277 |
Description | AC/DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-3.3SC/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | -1.5% | |
Weight | 0.137 lb (62.14 g) |



