
RAC04NE-15SK/277 | |
---|---|
DigiKey Part Number | 945-RAC04NE-15SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC04NE-15SK/277 |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 267mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04NE-15SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 267mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | IP65, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 0.94" W x 0.71" H (37.0mm x 24.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.54000 | $71.54 |
5 | $68.14400 | $340.72 |
10 | $66.73700 | $667.37 |
25 | $64.90760 | $1,622.69 |
50 | $63.56100 | $3,178.05 |
100 | $62.23970 | $6,223.97 |
250 | $60.53616 | $15,134.04 |
500 | $59.27830 | $29,639.15 |