


RAC04-24SGA | |
---|---|
DigiKey Part Number | 945-3093-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-24SGA |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 170mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-24SGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 170mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.83000 | $94.83 |
5 | $91.78600 | $458.93 |
10 | $87.42400 | $874.24 |
25 | $84.78960 | $2,119.74 |
50 | $83.55480 | $4,177.74 |
100 | $81.08600 | $8,108.60 |
250 | $75.73472 | $18,933.68 |