


RAC04-12SGB | |
---|---|
DigiKey Part Number | 945-3096-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-12SGB |
Description | AC/DC CONVERTER 12V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 330mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-12SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.94000 | $98.94 |
5 | $95.28000 | $476.40 |
10 | $93.73700 | $937.37 |
25 | $91.73000 | $2,293.25 |
50 | $90.23880 | $4,511.94 |
100 | $88.77160 | $8,877.16 |
250 | $86.86580 | $21,716.45 |
500 | $85.44908 | $42,724.54 |