

R420-1.8/PL | |
---|---|
DigiKey Part Number | 945-2961-ND |
Manufacturer | |
Manufacturer Product Number | R420-1.8/PL |
Description | DC DC CONVERTER 1.8-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 5V 10mA 10V - 36V Input |
EDA/CAD Models | R420-1.8/PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.89" L x 0.52" W x 0.20" H (22.7mm x 13.2mm x 5.1mm) | |
Control Features | Enable, Active High |