Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 13.5V - 16.5V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2D-1515/HP-R

DigiKey Part Number
945-R2D-1515/HP-RTR-ND - Tape & Reel (TR)
945-R2D-1515/HP-RCT-ND - Cut Tape (CT)
945-R2D-1515/HP-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2D-1515/HP-R
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2D-1515/HP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$130.48000$130.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$118.98484$29,746.21
Manufacturers Standard Package