
R24C2T25-CT | |
|---|---|
DigiKey Part Number | 945-R24C2T25-CT-ND |
Manufacturer | |
Manufacturer Product Number | R24C2T25-CT |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 12mA, 100mA 21V - 27V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.52 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bag | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 55% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 27V | Size / Dimension 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Voltage - Output 2 -2.5 ~ -22.5V | Standard Number 62368-1 |
Current - Output (Max) 12mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.09000 | $61.09 |
| 5 | $58.81600 | $294.08 |
| 10 | $57.86300 | $578.63 |
| 25 | $56.62960 | $1,415.74 |
| 50 | $55.71060 | $2,785.53 |
| 100 | $54.80530 | $5,480.53 |
| 250 | $53.62952 | $13,407.38 |
| 500 | $52.75588 | $26,377.94 |


