R1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1Z
Medical-grade DC/DC & AC/DC Converters

R1Z-3.305/P-R

DigiKey Part Number
945-R1Z-3.305/P-RTR-ND - Tape & Reel (TR)
945-R1Z-3.305/P-RCT-ND - Cut Tape (CT)
945-R1Z-3.305/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1Z-3.305/P-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3.1V - 3.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-3.305/P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
3.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$147.85000$147.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$136.48756$34,121.89
Manufacturers Standard Package