Isolated Module DC DC Converter 1 Output 3.3V 200mA 14.25V - 15.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 200mA 14.25V - 15.75V Input
Medical-grade DC/DC & AC/DC Converters

R1Z-153.3/HP

DigiKey Part Number
R1Z-153.3/HP-ND
Manufacturer
Manufacturer Product Number
R1Z-153.3/HP
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 200mA 14.25V - 15.75V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-153.3/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14.25V
Voltage - Input (Max)
15.75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
33$147.86485$4,879.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.