
R1S8-3.305 | |
|---|---|
DigiKey Part Number | R1S8-3.305-ND |
Manufacturer | |
Manufacturer Product Number | R1S8-3.305 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S8-3.305 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 78% |
Voltage - Input (Min) 3V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $62.95625 | $2,518.25 |

