R1S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1S Series
R1S Series Bottom
Medical-grade DC/DC & AC/DC Converters

R1S-2412/H-R

DigiKey Part Number
945-R1S-2412/H-RTR-ND - Tape & Reel (TR)
945-R1S-2412/H-RCT-ND - Cut Tape (CT)
945-R1S-2412/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-2412/H-R
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-2412/H-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$88.08000$88.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$79.72232$39,861.16
Manufacturers Standard Package