


R1S-1215-R | |
---|---|
DigiKey Part Number | 945-R1S-1215-RTR-ND - Tape & Reel (TR) 945-R1S-1215-RCT-ND - Cut Tape (CT) 945-R1S-1215-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1215-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1215-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
5 | $63.04400 | $315.22 |
10 | $62.01800 | $620.18 |
25 | $60.69560 | $1,517.39 |
50 | $59.71040 | $2,985.52 |
100 | $58.73990 | $5,873.99 |
250 | $57.47928 | $14,369.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $56.54292 | $28,271.46 |
1,000 | $55.62041 | $55,620.41 |
1,500 | $49.67688 | $74,515.32 |