


R1S-0509-R | |
---|---|
DigiKey Part Number | 945-R1S-0509-RTR-ND - Tape & Reel (TR) 945-R1S-0509-RCT-ND - Cut Tape (CT) 945-R1S-0509-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0509-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0509-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.61000 | $65.61 |
5 | $63.20600 | $316.03 |
10 | $62.17600 | $621.76 |
25 | $60.85080 | $1,521.27 |
50 | $59.86320 | $2,993.16 |
100 | $58.89010 | $5,889.01 |
250 | $57.62632 | $14,406.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $49.80392 | $24,901.96 |