Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1D-0509-R

DigiKey Part Number
945-1007-2-ND - Tape & Reel (TR)
945-R1D-0509-RCT-ND - Cut Tape (CT)
945-R1D-0509-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1D-0509-R
Description
DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1D-0509-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.98000$68.98
5$66.39600$331.98
10$65.31200$653.12
25$63.92040$1,598.01
50$62.88300$3,144.15
100$61.86020$6,186.02
250$60.53328$15,133.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$59.54684$29,773.42
1,000$58.57506$58,575.06
1,500$52.28901$78,433.51
Manufacturers Standard Package