
R9C1T18/R-R | |
---|---|
DigiKey Part Number | 945-R9C1T18/R-RTR-ND - Tape & Reel (TR) 945-R9C1T18/R-RCT-ND - Cut Tape (CT) 945-R9C1T18/R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R9C1T18/R-R |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 15.5V -2.5 ~ -15.5V 100mA, -12mA 8.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -15.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, -12mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 52% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.25000 | $56.25 |
5 | $54.17600 | $270.88 |
10 | $53.30600 | $533.06 |
25 | $52.16280 | $1,304.07 |
50 | $51.31720 | $2,565.86 |
100 | $50.48290 | $5,048.29 |
250 | $49.40032 | $12,350.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $42.45109 | $31,838.32 |