R05C1TF05S-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R05C1TF05S-R

DigiKey Part Number
945-R05C1TF05S-RTR-ND - Tape & Reel (TR)
945-R05C1TF05S-RCT-ND - Cut Tape (CT)
945-R05C1TF05S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R05C1TF05S-R
Description
1W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R05C1TF05S-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
50.5%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-PowerTFLGA Module
Size / Dimension
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
Supplier Device Package
12-LGA (5x4)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,859
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.45000$17.45
5$16.81000$84.05
10$16.54600$165.46
25$16.19080$404.77
50$15.92720$796.36
100$15.66960$1,566.96
250$15.33424$3,833.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.08482$7,542.41
1,000$14.83917$14,839.17
1,500$14.69730$22,045.95
2,500$14.52026$36,300.65
3,500$14.40468$50,416.38
5,000$14.28323$71,416.15
Manufacturers Standard Package